Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

.093 DIA RECPT LP 22-18

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
.093 DIA RECPT LP 22-18
Product Highlights:
  • Receptacle
  • A Body Shape
  • Disconnect Diameter = 2.36 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • With Insulation Support
Search Keywords: 612601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61260-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.1631
500
$0.1391
1,000
$0.1370
1,750
$0.1350
3,500
$0.1329
5,250
$0.1309
7,000 +
$0.1290
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5