Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12 MODII HD SRRA B/A .100CL,LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
12 MODII HD SRRA B/A .100CL,LF
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 12
  • Mating Post Length = 8.08 mm
Search Keywords: 61029742
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102974-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Contact Base Material:
    Phosphor Bronze
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • PCB Mount Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .11 in, 2.79 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Right Angle
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Circuit Application:
    Signal
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Sealable:
    No
  • Contact Shape & Form:
    Square
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Mount Retention:
    Without
  • Contact Underplating Material:
    Nickel
  • Contact Type:
    Pin
  • Mating Alignment:
    Without
  • Number of Rows:
    1
  • Packaging Quantity:
    25
  • Number of Positions:
    12
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    3 A
  • Contact Mating Area Plating Material:
    Gold
  • Housing Material:
    Thermoplastic
  • Housing Temperature Rating:
    Standard
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Packaging Type:
    Tray
  • Primary Product Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
282
14 Weeks can ship 2/4/25
Backorder
Qty
Unit Price
282
$5.23
563
$3.23
844
$2.56
1,125 +
$2.51
Click for Quote
Log in to unlock special pricing