Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30 MODII HDR DRST SHRD .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
30 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 30
  • Mating Post Length = 8.08 mm
Search Keywords: 61026183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102618-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    112
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
On Order:
1,568   can ship 2/10/25
1,568   can ship 8/25/25
Minimum Order:
5
73 Weeks can ship 3/6/26
ADD TO CART
Qty
Unit Price
5
$8.124
25
$4.737
50
$4.690
112
$4.395
336
$4.263
560
$4.221
1,008
$4.179
2,576 +
$4.137
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5