Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24 MODII HDR DRRA SHRD LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
24 MODII HDR DRRA SHRD LF
Product Highlights:
  • Connector
  • Header Type = Shrouded
  • 24 Positions
  • Mating Post Length = 8.08 mm
  • 2.54 mm Centerline
Search Keywords: 61026170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102617-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
252
27 Weeks can ship 5/15/25
ADD TO CART
Qty
Unit Price
1
$6.974
5
$6.340
50
$4.920
100
$4.830
252
$4.520
504
$4.080
756
$3.960
1,008 +
$3.900
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5