Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Standard Circular Connectors, Power, Brass, Size 23 / 40, 0° Alignment Keyed, Metal, Socket
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
24 MODIV HSG COMP DR .100 POL
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Socket Contact - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) G...
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
Ring Tongue Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Bulk