Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAPE AND REEL PACKAGED RECEPTA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAPE AND REEL PACKAGED RECEPTA
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
  • 38 Positions
  • Vertical Mount Angle
Search Keywords: 57671468
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767146-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • Impedance:
    50 Ω
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Packaging Quantity:
    210
  • Stackable:
    No
  • PCB Mount Alignment:
    With
  • Connector System:
    Board-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • Operating Voltage:
    30 VAC, 1 VDC
  • Mating Alignment:
    Without
  • Mating Retention:
    With
  • Housing Material:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Width:
    .315 in, 8 mm
  • Number of Power Positions:
    1
  • Number of Columns:
    19
  • Contact Shape & Form:
    Dual Beam
  • Contact Base Material:
    Copper Alloy
  • Differential Signaling:
    Yes
  • Data Rate:
    10 Gb/s
  • Insulation Resistance:
    2 MΩ
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Mount Orientation:
    Vertical
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Socket
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • UL Rating:
    Listed
  • Number of Signal Positions:
    38
  • Contact Current Rating (Max):
    11.5 A
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Retention:
    With
  • Sealable:
    No
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Board-to-Board Configuration:
    Parallel
  • Number of Positions:
    38
  • Connector Length:
    1 in, 25.4 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Type:
    Reel
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Connector Height:
    .591 in, 15.01 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Packaging Method:
    Reel
  • Ground Component Type:
    Ground Bus
  • UL File Number:
    E28476
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • CSA Certified:
    Yes
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.