Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAPE AND REEL PACKAGED MICTOR

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAPE AND REEL PACKAGED MICTOR
Search Keywords: 57671464
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767146-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Packaging Quantity:
    200
  • Sealable:
    No
  • Stackable:
    No
  • UL Rating:
    Listed
  • Number of Positions:
    152
  • PCB Mount Retention:
    With
  • Contact Type:
    Socket
  • PCB Mount Alignment:
    With
  • PCB Mount Orientation:
    Vertical
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Insulation Resistance:
    2 MΩ
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector System:
    Board-to-Board
  • Data Rate:
    10 Gb/s
  • Number of Power Positions:
    4
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Width:
    .315 in, 8 mm
  • Number of Signal Positions:
    152
  • Differential Signaling:
    Yes
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Impedance:
    50 Ω
  • Mating Alignment:
    Without
  • Operating Voltage:
    30 VAC, 4 VDC
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Retention:
    With
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • UL Flammability Rating:
    UL 94V-0
  • Number of Columns:
    76
  • Board-to-Board Configuration:
    Parallel
  • Contact Shape & Form:
    Dual Beam
  • Housing Material:
    Matte
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Connector Length:
    2.498 in, 63.45 mm
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    11.5 A
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Connector Height:
    .591 in, 15.01 mm
  • Packaging Type:
    Reel
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • UL File Number:
    E28476
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Housing Color:
    Black
  • Number of Rows:
    2
  • Packaging Method:
    Reel
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.