Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAPE AND REEL PACAKED MICTOR R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAPE AND REEL PACAKED MICTOR R
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
  • Number of Positions = 114
  • Vertical Mount Angle
Search Keywords: 57671463
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767146-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Operating Voltage:
    30 VAC, 3 VDC
  • Contact Shape & Form:
    Dual Beam
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Differential Signaling:
    Yes
  • Number of Power Positions:
    3
  • Data Rate:
    10 Gb/s
  • PCB Mount Alignment Type:
    Locating Posts
  • Mating Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Connector Mounting Type:
    Board Mount
  • Number of Columns:
    57
  • Contact Mating Area Plating Material:
    Gold
  • UL Rating:
    Listed
  • Sealable:
    No
  • Contact Layout:
    Inline
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Housing Material:
    Matte
  • Insulation Resistance:
    2 MΩ
  • Contact Type:
    Socket
  • Stackable:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Current Rating (Max):
    11.5 A
  • Contact Base Material:
    Copper Alloy
  • Connector Width:
    .315 in, 8 mm
  • PCB Mount Retention:
    With
  • PCB Mount Alignment:
    With
  • Number of Positions:
    114
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Vertical
  • Number of Signal Positions:
    114
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Board-to-Board
  • Packaging Quantity:
    200
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Mating Alignment:
    Without
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Impedance:
    50 Ω
  • Board-to-Board Configuration:
    Parallel
  • Primary Product Color:
    Black
  • Connector Height:
    .591 in, 15.01 mm
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Packaging Type:
    Reel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Length:
    2 in, 50.8 mm
  • Agency/Standard:
    CSA , UL
  • Housing Color:
    Black
  • Packaging Method:
    Reel
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
  • UL File Number:
    E28476
  • Number of Rows:
    2
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.