Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICTOR RECEPTACLE ASSY, .355 V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICTOR RECEPTACLE ASSY, .355 V
Search Keywords: 57671453
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767145-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Insulation Resistance:
    2 MΩ
  • Number of Positions:
    114
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    114
  • Housing Material:
    Matte
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Sealable:
    No
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Type:
    Socket
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Mating Entry Location:
    Top
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Data Rate:
    10 Gb/s
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Contact Current Rating (Max):
    11.5 A
  • Stackable:
    No
  • Operating Voltage:
    30 VAC, 3 VDC
  • Number of Columns:
    57
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Packaging Quantity:
    210
  • Connector Height:
    .587 in, 14.91 mm
  • Number of Power Positions:
    3
  • UL Rating:
    Listed
  • Contact Base Material:
    Copper Alloy
  • Contact Shape & Form:
    Dual Beam
  • Mating Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • Differential Signaling:
    Yes
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Mount Alignment:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Width:
    .315 in, 8 mm
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Board-to-Board Configuration:
    Parallel
  • Impedance:
    50 Ω
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Retention:
    With
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Connector Length:
    2 in, 50.8 mm
  • Contact Mating Area Length:
    .035 in, .89 mm
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Reel
  • Agency/Standard:
    CSA , UL
  • Ground Component Type:
    Ground Bus
  • Packaging Method:
    Reel
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • CSA File Number:
    1195944
  • Number of Rows:
    2
  • UL File Number:
    E28476
  • CSA Certified:
    Yes
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.