Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,076,ASY,.025,TAPE PKG

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,076,ASY,.025,TAPE PKG
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • Number of Positions = 76
  • Vertical Mount Angle
Search Keywords: 57671219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767121-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Number of Columns:
    38
  • Mating Retention:
    With
  • Data Rate:
    10 Gb/s
  • Number of Positions:
    76
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Differential Signaling:
    Yes
  • Contact Mating Area Plating Material:
    Gold
  • Contact Shape & Form:
    Dual Beam
  • Contact Mating Area Plating Material Finish:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Base Material:
    Copper Alloy
  • Connector Length:
    1.499 in, 38.1 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Sealable:
    No
  • Packaging Quantity:
    168
  • PCB Mount Orientation:
    Vertical
  • Number of Power Positions:
    2
  • Mating Alignment:
    Without
  • Connector Height:
    .484 in, 12.29 mm
  • Operating Voltage:
    30 VAC, 2 VDC
  • Contact Current Rating (Max):
    11.5 A
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Impedance:
    50 Ω
  • Housing Material:
    Matte
  • UL Rating:
    Listed
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Pin
  • PCB Mount Alignment:
    With
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Mount Retention:
    With
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Circuit Application:
    Signal
  • Stackable:
    Yes
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Insulation Resistance:
    2 MΩ
  • Mating Entry Location:
    Top
  • Connector System:
    Board-to-Board
  • Board-to-Board Configuration:
    Parallel
  • Number of Signal Positions:
    76
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Contact Layout:
    Inline
  • Packaging Type:
    Reel
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Length:
    .035 in, .89 mm
  • Connector Width:
    .208 in, 5.28 mm
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Housing Color:
    Black
  • Packaging Method:
    Reel
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Number of Rows:
    2
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
In Stock:
11
Minimum Order:
1