Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,114,ASY,.025,TAPE CAP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,114,ASY,.025,TAPE CAP
Search Keywords: 57671213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767121-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    170
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    11.5 A
  • Mating Alignment:
    Without
  • Housing Material:
    Matte
  • Number of Columns:
    57
  • PCB Mount Retention:
    With
  • UL Rating:
    Listed
  • Stackable:
    Yes
  • Operating Voltage:
    30 VAC, 3 VDC
  • Contact Mating Area Plating Material:
    Gold
  • Contact Type:
    Pin
  • Connector Height:
    .484 in, 12.29 mm
  • Number of Signal Positions:
    114
  • Number of Power Positions:
    3
  • Number of Positions:
    114
  • Contact Mating Area Plating Material Finish:
    Matte
  • Circuit Application:
    Signal
  • Contact Layout:
    Inline
  • Contact Base Material:
    Copper Alloy
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Differential Signaling:
    Yes
  • Mating Entry Location:
    Top
  • Contact Shape & Form:
    Dual Beam
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Board-to-Board Configuration:
    Parallel
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Impedance:
    50 Ω
  • PCB Mount Orientation:
    Vertical
  • Packaging Quantity:
    170
  • Mating Retention:
    With
  • Data Rate:
    10 Gb/s
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Alignment:
    With
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Alignment Type:
    Locating Posts
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Sealable:
    No
  • Insulation Resistance:
    2 MΩ
  • Connector Width:
    .208 in, 5.28 mm
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Reel
  • Contact Mating Area Length:
    .035 in, .89 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Length:
    2 in, 50.8 mm
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Primary Product Color:
    Black
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Housing Color:
    Black
  • Number of Rows:
    2
  • Packaging Method:
    Reel
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • UL File Number:
    E28476
  • Header Type:
    Header Only
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.