Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,495PLG,076,ASY,.025,AUPLT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,495PLG,076,ASY,.025,AUPLT
Search Keywords: 57671202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767120-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • UL Flammability Rating:
    UL 94V-0
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Connector Length:
    1.499 in, 38.1 mm
  • Connector System:
    Board-to-Board
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Contact Base Material:
    Copper Alloy
  • UL Rating:
    Listed
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Operating Voltage:
    30 VAC, 2 VDC
  • PCB Mount Retention:
    With
  • Number of Power Positions:
    2
  • Number of Positions:
    76
  • Sealable:
    No
  • Number of Signal Positions:
    76
  • PCB Mount Alignment:
    With
  • Impedance:
    50 Ω
  • Centerline (Pitch):
    .025 in, .64 mm
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Contact Shape & Form:
    Dual Beam
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Board-to-Board Configuration:
    Parallel
  • Housing Material:
    Matte
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Number of Columns:
    38
  • Mating Retention:
    With
  • Data Rate:
    10 Gb/s
  • Differential Signaling:
    Yes
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Contact Current Rating (Max):
    11.5 A
  • Stackable:
    Yes
  • Mating Entry Location:
    Top
  • PCB Mount Alignment Type:
    Locating Posts
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Height:
    .484 in, 12.29 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    14
  • Insulation Resistance:
    2 MΩ
  • Contact Mating Area Length:
    .035 in, .89 mm
  • Connector Width:
    .208 in, 5.28 mm
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Box , Tube
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Header Type:
    Header Only
  • Packaging Method:
    Box & Tube , Tube
  • Ground Component Type:
    Ground Bus
  • UL File Number:
    E28476
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.