Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,152,ASY,.025,TAPE PKG

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,152,ASY,.025,TAPE PKG
Search Keywords: 57671194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767119-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    248
  • Mating Retention:
    With
  • Housing Material:
    Matte
  • Connector Length:
    2.498 in, 63.45 mm
  • Differential Signaling:
    Yes
  • Number of Signal Positions:
    152
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Connector Height:
    .251 in, 6.38 mm
  • Board-to-Board Configuration:
    Parallel
  • Number of Columns:
    76
  • Contact Shape & Form:
    Dual Beam
  • Contact Current Rating (Max):
    11.5 A
  • Packaging Quantity:
    248
  • Connector System:
    Board-to-Board
  • Data Rate:
    10 Gb/s
  • Contact Type:
    Pin
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    With
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Entry Location:
    Top
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Sealable:
    No
  • UL Rating:
    Listed
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Impedance:
    50 Ω
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    2 MΩ
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    152
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Number of Power Positions:
    4
  • Stackable:
    Yes
  • Operating Voltage:
    30 VAC, 4 VDC
  • Mating Alignment:
    Without
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Layout:
    Inline
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Circuit Application:
    Signal
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Retention:
    With
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Width:
    .208 in, 5.28 mm
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Packaging Type:
    Reel
  • Agency/Standard:
    CSA , UL
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
  • Packaging Method:
    Reel
  • UL File Number:
    E28476
  • Header Type:
    Header Only
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Number of Rows:
    2
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.