Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,114,ASY,.025,TAPE PKG

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,114,ASY,.025,TAPE PKG
Search Keywords: 57671193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767119-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    11.5 A
  • Housing Material:
    Matte
  • Number of Columns:
    57
  • Contact Shape & Form:
    Dual Beam
  • Insulation Resistance:
    2 MΩ
  • Number of Signal Positions:
    114
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Finish:
    Matte
  • Differential Signaling:
    Yes
  • Mating Entry Location:
    Top
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Operating Voltage:
    30 VAC, 3 VDC
  • Contact Layout:
    Inline
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    114
  • Sealable:
    No
  • Packaging Quantity:
    250
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Type:
    Pin
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Stackable:
    Yes
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • PCB Mount Alignment Type:
    Positioning Bosses
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Board-to-Board Configuration:
    Parallel
  • Connector Height:
    .251 in, 6.38 mm
  • Contact Base Material:
    Copper Alloy
  • Impedance:
    50 Ω
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • UL Rating:
    Listed
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    With
  • Data Rate:
    10 Gb/s
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Number of Power Positions:
    3
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Packaging Type:
    Reel
  • Connector Length:
    2 in, 50.8 mm
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Connector Width:
    .208 in, 5.28 mm
  • Header Type:
    Header Only
  • CSA Certified:
    Yes
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Housing Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Packaging Method:
    Reel
  • UL File Number:
    E28476
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.