Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,076,ASY,.025,TAPE PKG

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,076,ASY,.025,TAPE PKG
Search Keywords: 57671192
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767119-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • Mating Entry Location:
    Top
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Data Rate:
    10 Gb/s
  • Number of Power Positions:
    2
  • Board-to-Board Configuration:
    Parallel
  • Mating Retention:
    With
  • Impedance:
    50 Ω
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Circuit Application:
    Signal
  • Insulation Resistance:
    2 MΩ
  • Contact Shape & Form:
    Dual Beam
  • Packaging Quantity:
    252
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Number of Columns:
    38
  • PCB Mount Alignment:
    With
  • Connector Height:
    .251 in, 6.38 mm
  • PCB Mount Retention:
    With
  • UL Rating:
    Listed
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Number of Positions:
    76
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Connector System:
    Board-to-Board
  • Connector Length:
    1.499 in, 38.1 mm
  • Number of Signal Positions:
    76
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Contact Mating Area Plating Material Finish:
    Matte
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Contact Current Rating (Max):
    11.5 A
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Operating Voltage:
    30 VAC, 2 VDC
  • Mating Alignment:
    Without
  • Differential Signaling:
    Yes
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Stackable:
    Yes
  • Housing Material:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Base Material:
    Copper Alloy
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Reel
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Packaging Method:
    Reel
  • UL File Number:
    E28476
  • Header Type:
    Header Only
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Number of Rows:
    2
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.