Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,076,ASY,.025,TAPE PKG

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,076,ASY,.025,TAPE PKG
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • 76 Positions
  • Vertical Mount Angle
Search Keywords: 57671189
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767118-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • Connector System:
    Board-to-Board
  • Connector Length:
    1.499 in, 38.1 mm
  • Sealable:
    No
  • Stackable:
    Yes
  • Operating Voltage:
    30 VAC, 2 VDC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment Type:
    Positioning Bosses
  • UL Rating:
    Listed
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Mount Retention:
    With
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Data Rate:
    10 Gb/s
  • Contact Current Rating (Max):
    11.5 A
  • Housing Material:
    Matte
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Number of Power Positions:
    2
  • Differential Signaling:
    Yes
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Contact Type:
    Pin
  • PCB Mount Alignment:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Mating Entry Location:
    Top
  • Impedance:
    50 Ω
  • Connector Mounting Type:
    Board Mount
  • Board-to-Board Configuration:
    Parallel
  • Packaging Quantity:
    252
  • Contact Shape & Form:
    Dual Beam
  • Contact Mating Area Plating Material Finish:
    Matte
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Number of Positions:
    76
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    76
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Contact Mating Area Plating Material:
    Gold
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Mating Alignment:
    Without
  • Insulation Resistance:
    2 MΩ
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Base Material:
    Copper Alloy
  • Contact Layout:
    Inline
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Columns:
    38
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Height:
    .251 in, 6.38 mm
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Reel
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Primary Product Color:
    Black
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • Number of Rows:
    2
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Housing Color:
    Black
  • Packaging Method:
    Reel
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.