Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,114,ASY,.025,TAPE CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,114,ASY,.025,TAPE CAP
Search Keywords: 57671183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767118-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Copper Alloy
  • Connector Height:
    .251 in, 6.38 mm
  • PCB Mount Retention:
    With
  • Operating Voltage:
    30 VAC, 3 VDC
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Shape & Form:
    Dual Beam
  • Number of Signal Positions:
    114
  • PCB Mount Orientation:
    Vertical
  • Differential Signaling:
    Yes
  • Number of Columns:
    57
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • UL Rating:
    Listed
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Entry Location:
    Top
  • Sealable:
    No
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Alignment:
    With
  • Contact Current Rating (Max):
    11.5 A
  • Housing Material:
    Matte
  • Board-to-Board Configuration:
    Parallel
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Mating Retention:
    With
  • Packaging Quantity:
    250
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Number of Positions:
    114
  • PCB Mount Alignment Type:
    Positioning Bosses
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Stackable:
    Yes
  • Impedance:
    50 Ω
  • Number of Power Positions:
    3
  • Circuit Application:
    Signal
  • Contact Type:
    Pin
  • Connector System:
    Board-to-Board
  • Insulation Resistance:
    2 MΩ
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Data Rate:
    10 Gb/s
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Connector Width:
    .208 in, 5.28 mm
  • Primary Product Color:
    Black
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Connector Length:
    2 in, 50.8 mm
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Reel
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 12/16/24