Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,260,PLG,114,ASY,.025,PDNI

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,260,PLG,114,ASY,.025,PDNI
Search Keywords: 57671173
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767117-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Stackable:
    Yes
  • Insulation Resistance:
    2 MΩ
  • Housing Material:
    Matte
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    11.5 A
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Contact Layout:
    Inline
  • Centerline (Pitch):
    .025 in, .64 mm
  • PCB Mount Retention:
    With
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Connector Mounting Type:
    Board Mount
  • Number of Columns:
    57
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Number of Positions:
    114
  • UL Rating:
    Listed
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Mating Area Plating Material Finish:
    Matte
  • Impedance:
    50 Ω
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    114
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Pin
  • Number of Power Positions:
    3
  • Board-to-Board Configuration:
    Parallel
  • Mating Retention:
    With
  • Differential Signaling:
    Yes
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Data Rate:
    10 Gb/s
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector Height:
    .251 in, 6.38 mm
  • Packaging Quantity:
    10
  • PCB Mount Orientation:
    Vertical
  • Mating Entry Location:
    Top
  • Contact Shape & Form:
    Dual Beam
  • PCB Mount Alignment:
    With
  • Operating Voltage:
    30 VAC, 3 VDC
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Connector Width:
    .208 in, 5.28 mm
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Primary Product Color:
    Black
  • Packaging Type:
    Box , Tube
  • Connector Length:
    2 in, 50.8 mm
  • UL File Number:
    E28476
  • Packaging Method:
    Box & Tube , Tube
  • Header Type:
    Header Only
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Housing Color:
    Black
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Number of Rows:
    2
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.