Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,260PLG,152,ASY,.025,AUPLT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,260PLG,152,ASY,.025,AUPLT
Search Keywords: 57671164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767116-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Insulation Resistance:
    2 MΩ
  • Mating Entry Location:
    Top
  • Impedance:
    50 Ω
  • UL Rating:
    Listed
  • Stackable:
    Yes
  • Centerline (Pitch):
    .025 in, .64 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Sealable:
    No
  • Board-to-Board Configuration:
    Parallel
  • Connector Length:
    2.498 in, 63.45 mm
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Contact Shape & Form:
    Dual Beam
  • Differential Signaling:
    Yes
  • Number of Positions:
    152
  • Connector Height:
    .251 in, 6.38 mm
  • Number of Columns:
    76
  • Data Rate:
    10 Gb/s
  • Number of Signal Positions:
    152
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Alignment:
    With
  • Mating Retention:
    With
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    11.5 A
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Matte
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Alignment Type:
    Locating Posts
  • Packaging Quantity:
    8
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Operating Voltage:
    30 VAC, 4 VDC
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Retention:
    With
  • Contact Layout:
    Inline
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Number of Power Positions:
    4
  • Packaging Type:
    Box , Tube
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Connector Width:
    .208 in, 5.28 mm
  • UL File Number:
    E28476
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Packaging Method:
    Box & Tube , Tube
  • Header Type:
    Header Only
  • Number of Rows:
    2
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.