Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,260PLG,076,ASY,.025,AUPLT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,260PLG,076,ASY,.025,AUPLT
Search Keywords: 57671162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767116-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Number of Positions:
    76
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Gold
  • Contact Layout:
    Inline
  • Contact Base Material:
    Copper Alloy
  • Differential Signaling:
    Yes
  • Operating Voltage:
    30 VAC, 2 VDC
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    11.5 A
  • Packaging Quantity:
    14
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Connector Mounting Type:
    Board Mount
  • Connector Height:
    .251 in, 6.38 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .025 in, .64 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    With
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • Data Rate:
    10 Gb/s
  • Housing Material:
    Matte
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Number of Signal Positions:
    76
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Mount Alignment:
    With
  • Insulation Resistance:
    2 MΩ
  • Mating Entry Location:
    Top
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Sealable:
    No
  • Stackable:
    Yes
  • Mating Alignment:
    Without
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Number of Columns:
    38
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Circuit Application:
    Signal
  • Number of Power Positions:
    2
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Length:
    1.499 in, 38.1 mm
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Contact Shape & Form:
    Dual Beam
  • UL Rating:
    Listed
  • Impedance:
    50 Ω
  • Board-to-Board Configuration:
    Parallel
  • Primary Product Color:
    Black
  • Packaging Type:
    Box , Tube
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Agency/Standard:
    CSA , UL
  • Housing Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • Packaging Method:
    Box & Tube , Tube
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.