Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,RECPT,114,ASSY,.025

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,RECPT,114,ASSY,.025
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • 114 Positions
  • Vertical Mount Angle
Search Keywords: 57671103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767110-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Data Rate:
    10 Gb/s
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Centerline (Pitch):
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Alignment:
    Without
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Alignment:
    With
  • Circuit Application:
    Signal
  • Mating Entry Location:
    Top
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Board-to-Board Configuration:
    Parallel
  • Impedance:
    50 Ω
  • Number of Columns:
    57
  • Connector System:
    Board-to-Board
  • Mating Retention:
    With
  • PCB Mount Alignment Type:
    Locating Posts
  • Connector Mounting Type:
    Board Mount
  • Connector Width:
    .272 in, 6.9 mm
  • UL Flammability Rating:
    UL 94V-0
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • Differential Signaling:
    Yes
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Retention:
    With
  • Insulation Resistance:
    2 MΩ
  • Number of Power Positions:
    3
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Type:
    Socket
  • UL Rating:
    Listed
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Connector Height:
    .236 in, 5.99 mm
  • PCB Mount Orientation:
    Vertical
  • Number of Signal Positions:
    114
  • Operating Voltage:
    30 VAC, 3 VDC
  • Housing Material:
    Matte
  • Number of Positions:
    114
  • Contact Current Rating (Max):
    11.5 A
  • Stackable:
    Yes
  • Sealable:
    No
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Dual Beam
  • Packaging Quantity:
    10
  • Contact Mating Area Plating Material:
    Gold
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Length:
    .064 in, 1.63 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Length:
    2 in, 50.8 mm
  • Housing Color:
    Black
  • Number of Rows:
    2
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Packaging Method:
    Box & Tube , Tube
  • UL File Number:
    E28476
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.