Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,REC,EXT,114,ASY,PDNI,025

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,REC,EXT,114,ASY,PDNI,025
Search Keywords: 57670953
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767095-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Columns:
    57
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    11.5 A
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Mount Alignment Type:
    Locating Posts
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Centerline (Pitch):
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Insulation Resistance:
    2 MΩ
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Board-to-Board Configuration:
    Parallel
  • Stackable:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Operating Voltage:
    30 VAC, 3 VDC
  • Housing Material:
    Matte
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • UL Rating:
    Listed
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Differential Signaling:
    Yes
  • Number of Positions:
    114
  • Contact Layout:
    Inline
  • Contact Type:
    Socket
  • Impedance:
    50 Ω
  • Number of Signal Positions:
    114
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Dual Beam
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Sealable:
    No
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Packaging Quantity:
    10
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Mating Retention:
    With
  • Connector Width:
    .315 in, 8 mm
  • Data Rate:
    10 Gb/s
  • Number of Power Positions:
    3
  • PCB Mount Alignment:
    With
  • Header Type:
    Fully Shrouded
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Packaging Type:
    Box , Tube
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Connector Height:
    .591 in, 15.01 mm
  • Connector Length:
    2 in, 50.8 mm
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Packaging Method:
    Box & Tube , Tube
  • Number of Rows:
    2
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Housing Color:
    Black
  • UL File Number:
    E28476
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.