Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,495,PLUG,114,PDNI,BARBLES

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,495,PLUG,114,PDNI,BARBLES
Search Keywords: 57670823
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767082-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Base Material:
    Copper Alloy
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    With
  • Contact Layout:
    Inline
  • Number of Columns:
    57
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Height:
    .484 in, 12.29 mm
  • Contact Current Rating (Max):
    11.5 A
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Stackable:
    Yes
  • Data Rate:
    10 Gb/s
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Alignment Type:
    Locating Posts
  • Insulation Resistance:
    2 MΩ
  • Mating Retention:
    With
  • Mating Entry Location:
    Top
  • Number of Power Positions:
    3
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Housing Material:
    Matte
  • Packaging Quantity:
    10
  • PCB Mount Alignment:
    With
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Contact Shape & Form:
    Dual Beam
  • Operating Voltage:
    30 VAC, 3 VDC
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • UL Rating:
    Listed
  • PCB Mount Orientation:
    Vertical
  • Impedance:
    50 Ω
  • Sealable:
    No
  • Centerline (Pitch):
    .025 in, .64 mm
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Contact Type:
    Pin
  • Board-to-Board Configuration:
    Parallel
  • Differential Signaling:
    Yes
  • Number of Positions:
    114
  • Number of Signal Positions:
    114
  • Contact Mating Area Length:
    .035 in, .89 mm
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Agency/Standard:
    CSA , UL
  • Connector Length:
    2 in, 50.8 mm
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Connector Width:
    .208 in, 5.28 mm
  • Number of Rows:
    2
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Housing Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Header Type:
    Header Only
  • Packaging Method:
    Box & Tube , Tube
  • UL File Number:
    E28476
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.