Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,260,PLUG,152,ASSY,PDNI

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,260,PLUG,152,ASSY,PDNI
Product Highlights:
  • Connector
  • Connector Style = Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • 152 Positions
  • Vertical Mount Angle
Search Keywords: 57670564
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767056-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Housing Material:
    Matte
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .025 in, .64 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Entry Location:
    Top
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • Contact Type:
    Pin
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Alignment:
    With
  • Number of Columns:
    76
  • Number of Signal Positions:
    152
  • Contact Current Rating (Max):
    11.5 A
  • Data Rate:
    10 Gb/s
  • Connector Height:
    .257 in, 6.38 mm
  • Contact Shape & Form:
    Dual Beam
  • Impedance:
    50 Ω
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • UL Rating:
    Listed
  • Differential Signaling:
    Yes
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Number of Power Positions:
    4
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Number of Positions:
    152
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Operating Voltage:
    30 VAC, 4 VDC
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Length:
    2.498 in, 63.45 mm
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • PCB Mount Alignment Type:
    Locating Posts
  • Connector System:
    Board-to-Board
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Insulation Resistance:
    2 MΩ
  • Contact Mating Area Plating Material:
    Gold
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Retention:
    With
  • Packaging Quantity:
    8
  • Stackable:
    Yes
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Agency/Standard:
    CSA , UL
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Packaging Method:
    Box & Tube , Tube
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • CSA Certified:
    Yes
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.