Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,R/APLUG,ASSY,114,PDNI

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,R/APLUG,ASSY,114,PDNI
Search Keywords: 57670553
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767055-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Housing Material:
    Matte
  • Sealable:
    No
  • Number of Signal Positions:
    114
  • Number of Positions:
    114
  • PCB Mount Alignment:
    With
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Mating Area Plating Material Thickness:
    4.99999 µin, .127 µm
  • PCB Thickness (Recommended):
    .13 in, 2.36 mm
  • Mating Entry Location:
    Top
  • Board-to-Board Configuration:
    Parallel
  • UL Rating:
    Listed
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Type:
    Tab
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Current Rating (Max):
    11.5 A
  • Data Rate:
    10 Gb/s
  • Number of Power Positions:
    3
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Alignment:
    Without
  • Stackable:
    No
  • PCB Mount Orientation:
    Straddle Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Shape & Form:
    Dual Beam
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Number of Columns:
    57
  • Packaging Quantity:
    10
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector System:
    Board-to-Board
  • Mating Retention:
    With
  • Differential Signaling:
    Yes
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Retention:
    With
  • Operating Voltage:
    30 VAC, 3 VDC
  • Impedance:
    50 Ω
  • Contact Base Material:
    Copper Alloy
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Termination Post & Tail Length:
    .137 in, 3.48 mm
  • Insulation Resistance:
    2 MΩ
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • Centerline (Pitch):
    .025 in, .64 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Inline
  • Circuit Application:
    Signal
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Connector Length:
    2 in, 50.8 mm
  • Contact Mating Area Length:
    .037 in, .94 mm
  • Connector Width:
    .208 in, 5.28 mm
  • Connector Height:
    .251 in, 6.38 mm
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Ground Component Type:
    Ground Bus
  • CSA Certified:
    Yes
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • Packaging Method:
    Box & Tube , Tube
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.