Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPLI CABLE CLAMP KIT,SZ 1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
AMPLI CABLE CLAMP KIT,SZ 1
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = One-Piece Quick Snap
  • Straight(180°)/120° Cable Exit Angle
  • Cable Insulation Diameter = 1.91 - 6.35 mm
  • Shell Size = 1
Search Keywords: 57499142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5749914-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    1
  • Angular Function:
    120,180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    19.94 x 48.97 x 17.78 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,459
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$4.21
50
$3.99
100
$3.80
250
$3.61
500
$2.77
1,000
$2.22
2,500
$1.94
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
607
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5