Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMP III RCPT 15P RA 590 FFSCRLK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AMP III RCPT 15P RA 590 FFSCRLK
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57489481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5748948-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    112
  • Circuit Application:
    Signal
  • Mating Retention Type:
    Female Screwlocks, Fixed
  • Number of Positions:
    15
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention Type:
    Mounting Hole
  • Contact Mating Area Plating Material:
    Gold
  • Connector & Housing Type:
    Receptacle
  • PCB Mount Orientation:
    Right Angle
  • Number of Rows:
    2
  • Mating Retention:
    With
  • Contact Base Material:
    Phosphor Bronze
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector System:
    Cable-to-Board
  • Packaging Quantity:
    112
  • Connector Profile:
    Standard
  • Contact Shape & Form:
    Round
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Method:
    Package
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    2.7 A, 6.4 A
  • Housing Material:
    Nylon GF , Polyester GF
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • PCB Thickness (Recommended):
    .047 – .063 in, 2.36 mm
  • Mounting Hole Diameter:
    .125 in, 3.18 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Rectangular Termination Post & Tail Width:
    .026 in, .66 mm
  • Rectangular Termination Post & Tail Thickness:
    .019 in, .5 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Connector Shell Size:
    2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2576
21 Weeks can ship 3/12/25
Backorder
Qty
Unit Price
2,576
$52.17
5,152
$26.65
7,728
$18.14
10,304 +
$17.78
Click for Quote
Log in to unlock special pricing