Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50 RCPT ACT PIN/MS MED INSRT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
50 RCPT ACT PIN/MS MED INSRT
Product Highlights:
  • Number of Positions = 50
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57484852
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5748485-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Profile:
    Medium
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Preloaded:
    Yes
  • Packaging Method:
    Tube
  • Packaging Quantity:
    7
  • PCB Mount Retention:
    With
  • Shell Type:
    Front Metal Shell
  • Panel Mount Feature:
    Without
  • Contact Underplating Material:
    Nickel
  • Mating Retention Type:
    Threaded Inserts
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Thickness:
    30 µin
  • Grounding Straps:
    Without
  • Number of Rows:
    3
  • Mating Retention:
    With
  • PCB Mount Orientation:
    Vertical
  • Insert Material:
    Brass
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • Housing Color:
    Black
  • Connector & Housing Type:
    Receptacle
  • Plastic:
    No
  • Grounding Indents:
    Without
  • Shell Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Shell Material:
    Carbon Steel
  • Connector System:
    Board-to-Board
  • Number of Positions:
    50
  • Grounding Clips:
    Without
  • Threaded Insert Material:
    Brass
  • D-Sub Shell Size:
    5
  • Product Type:
    Connector
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • Termination Post Length:
    .228 in, 5.8 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Housing Material:
    Nylon GF , Polyester GF
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Thickness (Recommended):
    .062 in, .093 in, .125 in, 1.57 mm, 2.36 mm, 3.18 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash
  • PCB Mount Retention Type:
    Action/Compliant Tail , Mounting Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.