Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15 MSFL PLUG RA 318 (FM)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
15 MSFL PLUG RA 318 (FM)
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57472362
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747236-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    2
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Round
  • Packaging Method:
    Tray
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Orientation:
    Right Angle
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
  • Insert Material:
    Zinc
  • Connector & Housing Type:
    Plug
  • Number of Positions:
    15
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Circuit Application:
    Signal
  • Shell Plating Material:
    Tin over Copper
  • Contact Base Material:
    Brass
  • Mating Retention:
    Without
  • Connector System:
    Board-to-Board
  • PCB Mount Retention Type:
    Mounting Hole
  • Packaging Quantity:
    104
  • Shell Material:
    Carbon Steel
  • Contact Current Rating (Max):
    6 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention:
    With
  • Connector Profile:
    Standard
  • Housing Material:
    Nylon , Polyester
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Primary Product Color:
    Black
  • Connector Shell Size:
    2
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Round Termination Post & Tail Diameter:
    .026 in, .66 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
130
15 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
130
$7.40
260
$4.55
390
$3.60
520 +
$3.53
Click for Quote
Log in to unlock special pricing