Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

37 PLUG RA/MS 454

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
37 PLUG RA/MS 454
Search Keywords: 57454373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745437-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Contact Shape & Form:
    Square
  • Insert Material:
    Thermoplastic
  • Contact Base Material:
    Brass
  • Number of Rows:
    2
  • Connector Profile:
    Standard
  • Connector & Housing Type:
    Plug
  • PCB Mount Retention Type:
    Mounting Hole
  • Housing Material:
    Thermoplastic
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material:
    Nickel
  • Contact Current Rating (Max):
    6 A
  • Connector System:
    Board-to-Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    With
  • Number of Positions:
    37
  • Shielded:
    No
  • PCB Mount Orientation:
    Right Angle
  • Contact Mating Area Plating Material:
    Gold Flash
  • Shell Plating Material:
    Tin
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Shell Material:
    Steel
  • Packaging Method:
    Package
  • Mating Retention Type:
    Mounting Screws
  • Connector Mounting Type:
    Board Mount
  • Packaging Quantity:
    56
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • PCB Thickness (Recommended):
    .125 in, 3.18 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Connector Shell Size:
    4
  • Termination Post & Tail Length:
    .22 in, 5.59 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .63 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
56
36 Weeks can ship 7/15/25
Backorder
Qty
Unit Price
56
$86.35
112
$45.57
168
$31.34
224 +
$30.72
Click for Quote
Log in to unlock special pricing