Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25 PLUG RA/MS 454

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
25 PLUG RA/MS 454
Product Highlights:
  • 25 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57454363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745436-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Connector & Housing Type:
    Plug
  • PCB Mount Orientation:
    Right Angle
  • Packaging Method:
    Package
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Shell Material:
    Steel
  • Contact Shape & Form:
    Square
  • Contact Current Rating (Max):
    6 A
  • Shell Plating Material:
    Tin
  • Number of Rows:
    2
  • Contact Mating Area Plating Material:
    Gold Flash
  • Connector Profile:
    Standard
  • Shielded:
    No
  • Mating Retention Type:
    Mounting Screws
  • Housing Material:
    Thermoplastic
  • Mating Retention:
    With
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Brass
  • Number of Positions:
    25
  • PCB Mount Retention Type:
    Mounting Hole
  • Connector System:
    Board-to-Board
  • Packaging Quantity:
    70
  • Insert Material:
    Thermoplastic
  • PCB Thickness (Recommended):
    .125 in, 3.18 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .63 mm
  • Termination Post & Tail Length:
    .22 in, 5.59 mm
  • Connector Shell Size:
    3
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
70
22 Weeks can ship 4/21/25
Backorder
Qty
Unit Price
70
$55.52
140
$29.39
210
$20.69
280 +
$20.27
Click for Quote
Log in to unlock special pricing