Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TRIOMATE ASSY V 9P L=3.556LDFR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
TRIOMATE ASSY V 9P L=3.556LDFR
Product Highlights:
  • Connector
  • 2.54 mm Centerline
  • Connector Type = Trio-Mate
  • Number of Positions = 9
  • Number of Rows = Single
Search Keywords: 55203159
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-520315-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    FFC Connector
  • Number of Contacts:
    9
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    27.76 x 4.83 x 6.93 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,411
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
900
Order Increment:
150
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
150
$0.817
300
$0.764
600
$0.736
900
$0.712
1,800
$0.673
2,700
$0.658
3,600 +
$0.648
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5