Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SC Multimode Duplex PL ST 0.6dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn SC Multimode Duplex PL ST 0.6dB
Product Highlights:
  • Low Loss Loopback Connector
  • Cable Type = Jacketed Cable - 3.0mm
  • Multimode
  • Ceramic Ferrule Material
  • Fiber Optic Connector Type = Duplex
Search Keywords: 55031411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5503141-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544700000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    SC
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Ships today, if you order in
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$10.53
15
$9.48
25
$9.00
50
$8.55
100 +
$7.86
Click for Quote
Log in to unlock special pricing