Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

68 POS FLAT TOP RCPT 25CL 30AU

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
68 POS FLAT TOP RCPT 25CL 30AU
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 68 Positions
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 53903787
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5390378-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
5-749877-7
5-749877-7
VIEW PRODUCT
68 50SR PANEL MOUNT RCPT, ROHS