Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SOLIS SPR SPADE 16-14 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
SOLIS SPR SPADE 16-14 8
Search Keywords: 538331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    53833-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Spring Spade Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,621
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
26 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
1,000
$0.1804
3,000
$0.1776
5,000
$0.1758
10,000
$0.1741
15,000
$0.1723
20,000 +
$0.1706
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5