Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HDI PIN ASSY 4 ROW 100 POS R/A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
HDI PIN ASSY 4 ROW 100 POS R/A
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 100
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5332861
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    533286-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    HDI
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    100
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
245
Order Increment:
7
45 Weeks can ship 7/2/25
Backorder
Qty
Unit Price
245
€51.233
490
€26.166
735
€17.810
980 +
€17.454
Click for Quote
Log in to unlock special pricing