Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

box connector right angle pin assy 1001 series

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
box connector right angle pin assy 1001 series
Product Highlights:
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 110
  • Post Styles = Posted
Search Keywords: 5317219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    531721-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    110
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
8
27 Weeks can ship 5/9/25
Backorder
Qty
Unit Price
8
$1,196.14
15
$651.66
23
$433.94
30 +
$425.27
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Box Connector PIN 110 POS 2.54mm Solder RA Thru-Hole
In Stock:
16
Minimum Order:
2