Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Compression Spring 0.61mm-Wire-DIA 6.1mm-OD 44.45mm-LG Music Wire Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Compression Spring 0.61mm-Wire-DIA 6.1mm-OD 44.45mm-LG Music Wire Zinc
Search Keywords: 5234700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-23470-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7320905060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Load:
    4.25 lb
  • Free Length:
    44.45 mm
  • End Configuration:
    N/A
  • Leg Length:
    N/A
  • Inner Diameter:
    4.88 mm
  • Finish:
    Zinc
  • Family:
    23470
  • Material:
    Music Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
4 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$39.39
8 +
$23.85
Click for Quote
Log in to unlock special pricing