Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BNC PCB VERTICAL W/PINS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
BNC PCB VERTICAL W/PINS
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 52276711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5227671-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.76 x 15.88 x 35.57 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,420
Can Ship immediately
On Order:
1,680   can ship 2/5/25
Minimum Order:
35
Order Increment:
35
50 Weeks can ship 10/31/25
ADD TO CART
Qty
Unit Price
35
$3.528
70
$3.095
280
$2.498
525
$2.473
1,015
$2.448
2,520
$2.423
5,005
$2.399
7,525 +
$2.375
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
76
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5