Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BNC BLKHD RECPT SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BNC BLKHD RECPT SEALED
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Wire
  • Not Stacked
Search Keywords: 52274261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5227426-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    N/A
  • Dimension:
    32 x 17.78 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,331
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
35 Weeks can ship 7/25/25
ADD TO CART
Qty
Unit Price
20
$4.617
40
$4.571
60
$4.525
100
$4.480
260
$4.435
500
$4.391
1,000 +
$4.347
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5