Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS
Search Keywords: 52236681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223668-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    43
  • Contact Current Rating (Max):
    3 A
  • Impedance:
    30 Ω
  • Mating Alignment Type:
    Polarization
  • PCB Contact Termination Area Plating Material Thickness:
    23.622 µin, .6 µm
  • Contact Layout:
    Matrix
  • Operating Voltage:
    30 VAC
  • Insulation Resistance:
    5 MΩ
  • Contact Underplating Material:
    Nickel
  • Contact Base Material:
    Phosphor Bronze
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Type:
    Socket
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention:
    With
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment:
    With
  • Packaging Quantity:
    43
  • Number of Signal Positions:
    30
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Number of Rows:
    5
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector Height:
    .562 in, 14.3 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • PCB Mount Orientation:
    Vertical
  • Stackable:
    No
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Dielectric Withstanding Voltage (Max):
    1000 VAC
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Board-to-Board Configuration:
    Vertical
  • Circuit Application:
    Signal
  • PCB Thickness (Recommended):
    .76 in, 2.4 mm
  • Housing Color:
    Natural
  • Number of Positions:
    30
  • Packaging Method:
    Tube
  • Connector & Contact Terminates To:
    Printed Circuit Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
323
9 Weeks can ship 12/11/24
Backorder
Qty
Unit Price
323
$21.64
645
$11.44
968
$7.86
1,290 +
$7.71
Click for Quote
Log in to unlock special pricing