Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS
Product Highlights:
  • Module Type = Signal
  • 120 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Vertical
  • Number of Rows = 5
Search Keywords: 52236524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223652-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Base Material:
    Phosphor Bronze
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Mating Alignment:
    With
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Alignment Type:
    Polarization
  • Number of Signal Positions:
    120
  • Insulation Resistance:
    5 MΩ
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Orientation:
    Vertical
  • Packaging Quantity:
    10
  • Contact Layout:
    Matrix
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    120
  • Packaging Method:
    Tube
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Operating Voltage:
    30 VAC
  • Connector System:
    Board-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    5
  • PCB Mount Alignment:
    With
  • Housing Color:
    Natural
  • PCB Thickness (Recommended):
    .76 in, 2.4 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Contact Underplating Material:
    Nickel
  • PCB Mount Alignment Type:
    Locating Posts
  • Dielectric Withstanding Voltage (Max):
    1000 VAC
  • Board-to-Board Configuration:
    Vertical
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Thickness:
    23.622 µin, .6 µm
  • Termination Post & Tail Length:
    .167 in, 4.25 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Mount Retention:
    Without
  • Sealable:
    No
  • Connector Mounting Type:
    Board Mount
  • Stackable:
    No
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Impedance:
    120 Ω
  • Connector Height:
    .562 in, 14.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
38
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
38
$69.20
75
$37.12
113
$26.01
150 +
$25.49
Click for Quote
Log in to unlock special pricing