Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2MMFB,5R,ASY,030,SIG,HDR,EN

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2MMFB,5R,ASY,030,SIG,HDR,EN
Product Highlights:
  • Module Type = Signal
  • 30 Signal Positions
  • Free-Board (Header)
  • Mating Post Length = 5.75 mm
  • PCB Mount Angle = Right Angle
Search Keywords: 52235241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223524-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Board-to-Board
  • Number of Rows:
    5
  • Number of Positions:
    30
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    2 mm
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for Male Terminals
  • Contact Current Rating (Max):
    1 A
  • Number of Columns:
    6
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -55 – 125 °C
  • Row-to-Row Spacing:
    2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
240
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
240
$25.77
480
$13.60
720
$9.35
960 +
$9.17
Click for Quote
Log in to unlock special pricing