Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Product Highlights:
  • Module Type = Signal
  • 30 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords: 52230001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223000-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 µin, 3.81 µm
  • Operating Voltage:
    30 VAC
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Layout:
    Matrix
  • Contact Current Rating (Max):
    3 A
  • Connector System:
    Board-to-Board
  • Impedance:
    30 Ω
  • Packaging Quantity:
    48
  • Number of Signal Positions:
    30
  • Comment:
    Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
  • Number of Rows:
    5
  • PCB Mount Alignment Type:
    Locating Posts
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Mount Alignment:
    With
  • PCB Thickness (Recommended):
    .05 in, 2.4 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Packaging Method:
    Tube
  • Housing Color:
    Natural
  • Insulation Resistance:
    5 MΩ
  • Contact Mating Area Length:
    .256 in, 6.5 mm
  • Number of Positions:
    30
  • Sealable:
    No
  • PCB Mount Retention:
    Without
  • Dielectric Withstanding Voltage (Max):
    1000 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .167 in, 4.25 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Mating Area Plating Material Thickness:
    1.9685 µin, .05 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Phosphor Bronze
  • Stackable:
    No
  • Connector Height:
    .6681 in, 17 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Board-to-Board Configuration:
    Vertical
  • Mating Alignment Type:
    Polarization
  • Circuit Application:
    Signal
  • Connector Width:
    .709 in, 18 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
288
Order Increment:
48
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
288
$9.45
576
$5.00
864
$3.52
1,152 +
$3.45
Click for Quote
Log in to unlock special pricing