Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Disconnect - Receptacle - 18 to 14 AWG (.82 to 2.08 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Straight - Full ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect - Receptacle - 18 to 14 AWG (.82 to 2.08 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Straight - Fully Insulated - F-Crimp.
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5210112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    521011-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    Black
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,354
Can Ship immediately
Minimum Order:
100
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
100
$0.2422
2,000
$0.1843
4,000
$0.1776
6,000
$0.1758
8,000
$0.1717
26,000
$0.1698
50,000
$0.1678
100,000 +
$0.1551
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5