Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09 RCPT SP/MS STD

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
09 RCPT SP/MS STD
Search Keywords: 52057344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205734-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Number of Positions:
    9
  • Contact Base Material:
    Phosphor Bronze
  • Mounting Hole Diameter:
    .12 in
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Shell Material:
    Steel
  • Connector & Housing Type:
    Receptacle
  • Packaging Quantity:
    17
  • Connector System:
    Board-to-Board
  • PCB Mount Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Shape & Form:
    Square
  • Insert Material:
    Polyamide, GV
  • Packaging Method:
    Tube
  • Circuit Application:
    Signal
  • PCB Mount Retention:
    Without
  • Mating Retention:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    6 A
  • Contact Mating Area Plating Material:
    Gold Flash
  • Connector Mounting Type:
    Board Mount
  • Shell Plating Material:
    Zinc
  • Number of Rows:
    2
  • Connector Profile:
    Standard
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Glass-Filled Nylon , Glass-Filled PBT
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Thickness (Recommended):
    .062 in, .093 in, 1.57 mm, 2.36 mm
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Primary Product Color:
    Black
  • Termination Post & Tail Length:
    .427 in, 10.8 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .63 mm
  • Connector Shell Size:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
115
15 Weeks can ship 3/6/25
Backorder
Qty
Unit Price
115
$20.00
230
$10.59
345
$7.45
459 +
$7.30
Click for Quote
Log in to unlock special pricing