Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5
Search Keywords: 51787516
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5178751-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dielectric Withstanding Voltage:
    500 VAC
  • Stackable:
    No
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • PCB Mount Orientation:
    Vertical
  • Termination Post Length:
    .059 in, 1.5 mm
  • PCB Thickness (Recommended):
    .02 in, .51 mm
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • PCB Mount Retention:
    Without
  • Pick and Place Cover:
    Without
  • Contact Shape:
    Square
  • Height:
    5.5 mm
  • Solder Tail Contact Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Through Hole
  • Insulation Resistance:
    5000 MΩ
  • Tail Length:
    .06 in, 1.5 mm
  • Mating Post Length:
    .158 in, 4 mm
  • Packaging Method:
    Loose Piece
  • Header Type:
    Breakaway
  • Contact Current Rating (Max):
    1 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Contact Load Condition:
    Fully Loaded
  • Series:
    AMPMODU
  • Post Size:
    .02 in, .5 mm
  • Post Numbers Omitted:
    None
  • Number of Positions:
    14
  • Boss:
    No
  • Number of Rows:
    2
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Contact Termination Area Plating Thickness:
    39.37 µin
  • Operating Temperature Range:
    -40 – 105 °C
  • Contact Mating Area Plating Thickness:
    8 µin
  • Housing Color:
    Black
  • Contact Base Material:
    Brass
  • Voltage:
    200 VAC
  • PCB Connector Assembly Type:
    PCB Mount Header
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3000
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
3,000
$1.85
6,000
$0.98
9,000
$0.67
12,000 +
$0.66
Click for Quote
Log in to unlock special pricing