Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0.8FH,R17H.5,180,08/Sn,TU

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,R17H.5,180,08/Sn,TU
Search Keywords: 517354809
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1735480-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Assembly Process Feature:
    None
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Height:
    .669 in, 17 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Alignment Type:
    Polarization
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Board-to-Board Configuration:
    Parallel
  • Mating Tab Width:
    .016 in, .4 mm
  • Packaging Reel Diameter:
    .5 in
  • Mating Alignment:
    With
  • Rectangular Termination Post & Tail Width:
    .012 in, .3 mm
  • Contact Layout:
    Inline
  • Packaging Quantity:
    6
  • Operating Voltage:
    100 VAC
  • Stack Height:
    .669 in, .709 in, .748 in, .787 in, 17 mm, 18 mm, 19 mm, 20 mm
  • Contact Current Rating (Max):
    .5 A
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Housing Temperature Rating:
    High
  • Contact Mating Area Plating Material Thickness:
    8 µin, .2 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .031 in, .8 mm
  • Stackable:
    Yes
  • Mating Entry Location:
    Top
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Circuit Application:
    Signal
  • Number of Positions:
    180
  • PCB Mount Alignment:
    With
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Contact Type:
    Socket
  • Insulation Resistance:
    2 MΩ
  • Housing Material:
    Matte
  • Sealable:
    No
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Orientation:
    Vertical
  • Connector System:
    Board-to-Board
  • Primary Product Color:
    Natural
  • Packaging Type:
    Box , Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
90
Order Increment:
6
13 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
90
$33.10
180
$17.53
270
$12.33
360 +
$12.09
Click for Quote
Log in to unlock special pricing