Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SIM/SAM RECPT,6 POS,SMT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SIM/SAM RECPT,6 POS,SMT
Product Highlights:
  • Connector
  • Number of Positions = 6
  • With Card Guide Slots
  • Not Stacked
  • Height Above PC Board = 4.05 mm
Search Keywords: 51452991
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5145299-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    SIM/SAM
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,945
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
5
$8.11
500
$7.99
1,000
$7.87
2,500
$7.75
5,000
$3.96
7,500
$2.70
10,000 +
$2.64
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States