Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23134M0052G242-EV-CBOX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
V23134M0052G242-EV-CBOX
Search Keywords: 513933047
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393304-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    315
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO-DM
  • Maximum Current Rating:
    100 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    25.9 x 25.9 x 27.4 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
79
9 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
79
$18.39
158
$11.32
237
$8.96
315 +
$8.78
Click for Quote
Log in to unlock special pricing